Phoenix Contact O-Ring Cord, 340 mm Length
- RS Stock No.:
- 270-099
- Mfr. Part No.:
- 2203575
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 270-099
- Mfr. Part No.:
- 2203575
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | O-Ring Cord | |
| Length | 340mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type O-Ring Cord | ||
Length 340mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Seal is intricately designed for handheld devices, showcasing a seamless blend of functionality and ergonomic finesse. Crafted to enhance user experience, the HCS-C MINI SEAL series offers a robust solution that supports easy integration with LCD displays and membrane keypads.
Designed with an ergonomic form for comfortable handling
Offers versatile housing designs for customised applications
Meets environmental compliance standards for responsible usage

