- RS Stock No.:
- 615-5780
- Mfr. Part No.:
- 29310
- Manufacturer:
- Planorga
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 615-5780
- Mfr. Part No.:
- 29310
- Manufacturer:
- Planorga
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Phoenix display board
Wall display board for interior.
Natural 5 μm anodised aluminium frame.
Corners in grey RAL 7046 ABS
Crafted of 3 mm PMMA.
Grey or dark cork lacquered sheet metal front (5 mm plywood + 1 mm natural skin).
Security key slot through the PMMA.
External thickness of 27 mm, useful thickness of 11.8 mm.
Attachment with screws + wall plugs (provided).
Natural 5 μm anodised aluminium frame.
Corners in grey RAL 7046 ABS
Crafted of 3 mm PMMA.
Grey or dark cork lacquered sheet metal front (5 mm plywood + 1 mm natural skin).
Security key slot through the PMMA.
External thickness of 27 mm, useful thickness of 11.8 mm.
Attachment with screws + wall plugs (provided).
Notice Boards
All the notice boards can be wall mounted.
Specifications
Attribute | Value |
---|---|
Notice Board Type | Cork Board |
Surface Type | Cork |
Surface Colour | Natural |
Magnetic/Non-Magnetic | Magnetic |
Frame Material | Aluminium |
Height | 640mm |
Width | 470mm |