- RS Stock No.:
- 878-4052
- Mfr. Part No.:
- 0459005.UR
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-4052
- Mfr. Part No.:
- 0459005.UR
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Littelfuse 459 Series PICO SMD Fuses
Littelfuse 459 series are small, thin-film, fast-acting type fuses designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |