- RS Stock No.:
- 837-7878
- Mfr. Part No.:
- 1SNA511004R0500
- Manufacturer:
- Entrelec
Discontinued product
- RS Stock No.:
- 837-7878
- Mfr. Part No.:
- 1SNA511004R0500
- Manufacturer:
- Entrelec
Technical data sheets
Legislation and Compliance
Product Details
RGW Ring Lug Terminal Blocks
The ABB/Entrelec RGW series of ring lung terminal blocks allow for a much faster and secure wiring connection compared to standard open style terminal blocks. These ring lung terminal blocks feature captive and ready to tighten nuts, no need to remove the nuts for the first use. The wiring can be made in 3 easy steps: hook the wire on the stud, close the safety wing and screw down the nut. The self-locking wings of the terminal blocks prevent sudden opening. The compact size of these ring lung din rail terminals means that space can be saved on the Din Rail compared to equivalent open style stud terminal blocks, gaining 1 block every 6 and you can connect 4 wires per blocks.
45% faster than open style terminal blocks
Captive and ready to tighten nuts
Easy 3 steps wiring
Optimal combination of ring lug terminals on a stud, safety wings and captive nuts
Self-locking wings to prevent sudden opening
Click confirmation of the wing locking
Touch proof design thanks to the safety wings
Save space on Din Rail, gain 1 block every 6 blocks
Connect up to 4 wires per blocks
Adapt to all symmetrical and asymmetrical rails
Captive and ready to tighten nuts
Easy 3 steps wiring
Optimal combination of ring lug terminals on a stud, safety wings and captive nuts
Self-locking wings to prevent sudden opening
Click confirmation of the wing locking
Touch proof design thanks to the safety wings
Save space on Din Rail, gain 1 block every 6 blocks
Connect up to 4 wires per blocks
Adapt to all symmetrical and asymmetrical rails
RGW Series
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | SNA |
Termination Method | Bolt |
Cable CSA | 6mm² |
Current Rating | 41A |
Voltage Rating | 800 V ac |
Pitch | 12mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |