- RS Stock No.:
- 840-2788
- Mfr. Part No.:
- SI-MAG2SM
- Manufacturer:
- Banner
Discontinued product
- RS Stock No.:
- 840-2788
- Mfr. Part No.:
- SI-MAG2SM
- Manufacturer:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Turck SI-MAG Series Magnetic Switch Modules
The SI-MG series magnetic switch modules feature a three pole-stable reed switching element. The housing is constructed from a polyamide epoxy-encapsulated circuit that conforms to NEMA 4X, IEC IP67. The units can be used for various types of applications and depending on the layout are able to detect from various directions of approach.
Sealed components to IP67
Three housing styles are available for flat or 30 mm barrel-style mounting
Compact size makes it possible to conceal the switch
Shifts in distance and alignment don't compromise sensing
Coded magnets minimize the risk of intentional defeat
1NO/1NC contacts
Operating temperature range: -5 to +70 °C
Three housing styles are available for flat or 30 mm barrel-style mounting
Compact size makes it possible to conceal the switch
Shifts in distance and alignment don't compromise sensing
Coded magnets minimize the risk of intentional defeat
1NO/1NC contacts
Operating temperature range: -5 to +70 °C
Note
For safety applications, switch must be used with gate monitoring module GM-FA-10J (or approved equivalent).
Specifications
Attribute | Value |
---|---|
Housing Material | Polyamide |
Connection Type | Cable |
Actuator Type | Coded |
Sensor Principle | Magnetic |
Actuator Included | No |
Switching Distance | 4 → 8 mm |
Series | SI-MAG |
IP Rating | IP67 |
Length | 37mm |
Width | 15mm |