- RS Stock No.:
- 823-9379
- Mfr. Part No.:
- ELP850DIN
- Manufacturer:
- Eaton
6 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP24,888.98
(exc. VAT)
PHP27,875.66
(inc. VAT)
Units | Per Unit |
1 + | PHP24,888.98 |
- RS Stock No.:
- 823-9379
- Mfr. Part No.:
- ELP850DIN
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Uninterruptible Power Supply, USB Interface Type, C14 Input Connection - Ellipse Series - ELP850DIN
To keep your sensitive kit covered during an outage, plug in this Eaton uninterruptible power supply. The 510W unit transmits between 176 and 284V to an attached computer in the event of a mains surge or blackout. By providing 9 minutes of backup time, it lets you save valuable data while you set about restoring power. You'll find a UPS like this protecting applications in environments from hospitals to telecoms networks.
• Lead-acid battery for minimal maintenance needs
• Line-interactive UPS type for added protection against harmful current changes
• LCD screen lets you monitor status and adjust settings and configurations
• 97% efficiency rating indicates it's an energy-saving choice
• Line-interactive UPS type for added protection against harmful current changes
• LCD screen lets you monitor status and adjust settings and configurations
• 97% efficiency rating indicates it's an energy-saving choice
Can I use this product in humid work areas?
Yes, you can. This power supply withstands humidity levels of up to 85% RH, so it's safe to use in areas with high levels of non-condensing water vapour.
Is this product compatible with powerful electrical systems?
As it has a high maximum input voltage of 285V, you can rely on this UPS to support demanding electrical setups.
Specifications
Attribute | Value |
---|---|
Model | Ellipse PRO |
Power Rating | 510W |
VA Rating | 850VA |
Output Voltage | 230V |
Input Voltage | 165 → 285V |
Mounting Type | Stand Alone |
Backup Time | 9min |
Number of Outlets | 4 |
Type | Line Interactive |
Current Rating | 10A |
Length | 260mm |
Width | 82mm |
Plug Type | C14 |
Depth | 285mm |