- RS Stock No.:
- 355-6411
- Mfr. Part No.:
- SDH 1000/RS
- Manufacturer:
- Riello
In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP81,853.12
(exc. VAT)
PHP91,675.49
(inc. VAT)
Units | Per Unit |
1 + | PHP81,853.12 |
- RS Stock No.:
- 355-6411
- Mfr. Part No.:
- SDH 1000/RS
- Manufacturer:
- Riello
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Riello Dialog Plus-R UPS
Capable of a high-quality output voltage even with non-linear loads, the Sentinel Dual Low Power SDH 1000 from Riello UPS is a power supply designed to protect blade servers and storage, VoIP telephone systems, IT network, and industrial machinery. This versatile single-phase, plug and play product can be installed as a floor-standing tower or rack mounted in 19 inch cabinets, and comes with hot swappable batteries and in-built battery testing functionality for added reliability. Capable of achieving 92% operating efficiency, it comes with several programmable operating modes to enhance performance and minimise power consumption.
19in. rack mounting variants of the Dialog Plus On-Line UPS
Power factor >0.97
Power factor >0.97
Specifications
Attribute | Value |
---|---|
Model | Dialog Plus-R |
Power Rating | 700W |
VA Rating | 1000VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Rack Mount |
Number of Outlets | 8 iEC 320 C13 |
Type | Online |
Length | 2U |
Width | 19in |
Depth | 390mm |