Halo Electronics TG110-RP55N5RL Networking Module, 10/100 Ethernet
- RS Stock No.:
- 736-9980
- Mfr. Part No.:
- TG110-RP55N5RL
- Manufacturer:
- Halo Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP365.50
(exc. VAT)
PHP409.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP365.50 |
| 10 - 49 | PHP361.71 |
| 50 - 99 | PHP357.91 |
| 100 - 249 | PHP310.27 |
| 250 + | PHP300.55 |
*price indicative
- RS Stock No.:
- 736-9980
- Mfr. Part No.:
- TG110-RP55N5RL
- Manufacturer:
- Halo Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halo Electronics | |
| Supported Network Interfaces | 10/100 Ethernet | |
| Dimensions | 12.7 x 7.11 x 5.97mm | |
| Height | 5.97mm | |
| Length | 12.7mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 7.11mm | |
| Select all | ||
|---|---|---|
Brand Halo Electronics | ||
Supported Network Interfaces 10/100 Ethernet | ||
Dimensions 12.7 x 7.11 x 5.97mm | ||
Height 5.97mm | ||
Length 12.7mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 7.11mm | ||
RJ-45 Ethernet sockets & accessories
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.
Features & Benefits
All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components
