Netgear ProSAFE GS116E, Unmanaged 16 Port Ethernet Switch
- RS Stock No.:
- 883-8608
- Mfr. Part No.:
- GS116E-200UKS
- Manufacturer:
- Netgear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-8608
- Mfr. Part No.:
- GS116E-200UKS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| RJ45 Ports | 16 | |
| Network Speed Class | Gigabit | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | ProSAFE GS116E | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
RJ45 Ports 16 | ||
Network Speed Class Gigabit | ||
Network Speed 10/100/1000Mbit/s | ||
Model ProSAFE GS116E | ||
