Netgear ProSAFE GS108T, Smart 8 Port Network Switch
- RS Stock No.:
- 760-4117
- Mfr. Part No.:
- GS108T-200UKS
- Manufacturer:
- Netgear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-4117
- Mfr. Part No.:
- GS108T-200UKS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 8 | |
| Switch Type | Smart | |
| RJ45 Ports | 8 | |
| Network Speed Class | Gigabit | |
| Height | 27mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | ProSAFE GS108T | |
| Width | 158mm | |
| Dimensions | 158 x 105 x 27mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 8 | ||
Switch Type Smart | ||
RJ45 Ports 8 | ||
Network Speed Class Gigabit | ||
Height 27mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model ProSAFE GS108T | ||
Width 158mm | ||
Dimensions 158 x 105 x 27mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- CN
Netgear Smart Switch
The Netgear smart switch has 8, RJ45 ports. It has an electrical rating of 12V and 1A. with 10/100/1000Mbps, each capable of powering 2000Mbps of data throughput in full-duplex mode per port. This switch is an ideal solution for extending network connections into the conference room, labs, lobbies and department workgroups. It delivers automatic speed and full/half-duplex sensing plus Auto Uplink on every port. Also, an intuitive web-browser interface offers the simple Smart Switch management, making it easy to configure ports and set up port trunks, VLANs and traffic prioritisation or monitor switch performance.
Supplied with:
UK plug.
Supplied with:
UK plug.
Features and Benefits
Bandwidth is 16Gbps
Buffer memory is 128 KB embedded memory per unit
278,553 hours MTBF
Europe UK plug
Access control lists (ACL)
802.1x port authentication
Enhanced QoS
Rate limiting and IGMP snooping
MAC-based port security
Layer 3-based (DSCP) prioritization
Rate limiting
Address database size: 4k media access control (MAC) addresses
Forwarding modes: store-and-forward
Buffer memory is 128 KB embedded memory per unit
278,553 hours MTBF
Europe UK plug
Access control lists (ACL)
802.1x port authentication
Enhanced QoS
Rate limiting and IGMP snooping
MAC-based port security
Layer 3-based (DSCP) prioritization
Rate limiting
Address database size: 4k media access control (MAC) addresses
Forwarding modes: store-and-forward
Applications
Small offices or extensions and connects high speed servers or power users
Certifications
IEEE 802.3i 10BASE-T
IEEE 802.3u 100BASE-TX
IEEE 802.3ab 1000BASE-T
IEEE 802.3x full-duplex flow control
CE certified
FCC Part 15 Class B certified
VCCI Class B
C-Tick certified
EN 55024
cUL approved
CB certified
IEEE 802.3u 100BASE-TX
IEEE 802.3ab 1000BASE-T
IEEE 802.3x full-duplex flow control
CE certified
FCC Part 15 Class B certified
VCCI Class B
C-Tick certified
EN 55024
cUL approved
CB certified
