- RS Stock No.:
- 760-4075
- Mfr. Part No.:
- AT-8000S/16-30
- Manufacturer:
- Allied Telesis
Available for back order.
Added
Price Each
PHP21,998.40
(exc. VAT)
PHP24,638.21
(inc. VAT)
Units | Per Unit |
1 + | PHP21,998.40 |
- RS Stock No.:
- 760-4075
- Mfr. Part No.:
- AT-8000S/16-30
- Manufacturer:
- Allied Telesis
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
16 Port Layer 2 Managed Fast Ethernet Switch
The Allied Telesis 8000S/16 is a low cost managed Fast Ethernet switch with a 1RU form factor. The 8000S/16 is an ideal choice for small environments or workgroups. A managed Fast Ethernet switch with a SFP expansion bay the 8000/16 is ready to meet the essential networking needs of any small network and offers an extensive set of management features for a customized fit in the network.
Industry standard CLI
Simple intuitive, full featured Allied Telesis Web interface
Secure encrypted Web and CLI management with SSH v2 and SSL
SNMP
Two level access privileges
Silent fanless operation
VLAN support
1RU form factor
Non-blocking wire speed forwarding
Port security
IGMP snooping
Web-based management and SNMP
IEEE 802.1 Q VLAN tagging
IEE802.1 p class of service
RADIUS support
Simple intuitive, full featured Allied Telesis Web interface
Secure encrypted Web and CLI management with SSH v2 and SSL
SNMP
Two level access privileges
Silent fanless operation
VLAN support
1RU form factor
Non-blocking wire speed forwarding
Port security
IGMP snooping
Web-based management and SNMP
IEEE 802.1 Q VLAN tagging
IEE802.1 p class of service
RADIUS support
Specifications
Attribute | Value |
---|---|
Number of Ports | 16 |
Switch Type | Managed |
RJ45 Ports | 16 |
Height | 43mm |
Network Speed | 10/100Mbit/s |
Model | 8000S/16, AT-8000S/16 |
Dimensions | 330 x 230 x 43mm |
Depth | 230mm |
Width | 330mm |