Roline Network Switch
- RS Stock No.:
- 758-1534
- Mfr. Part No.:
- 21.14.3514RS
- Manufacturer:
- Roline
Bulk discount available
Subtotal (1 unit)*
PHP6,115.51
(exc. VAT)
PHP6,849.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP6,115.51 |
| 10 - 24 | PHP5,870.70 |
| 25 + | PHP5,625.88 |
*price indicative
- RS Stock No.:
- 758-1534
- Mfr. Part No.:
- 21.14.3514RS
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| RJ45 Ports | 4 | |
| Height | 79mm | |
| Width | 62mm | |
| Dimensions | 62 x 20 x 79mm | |
| Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand Roline | ||
RJ45 Ports 4 | ||
Height 79mm | ||
Width 62mm | ||
Dimensions 62 x 20 x 79mm | ||
Depth 20mm | ||
- COO (Country of Origin):
- TW
ROLINE Gigabit Ethernet Switch, 4 Ports
The ROLINE 4 Port Gigabit Ethernet Switch is compact in size, making it ideal for SOHO users with limited space to strengthen its network connection
4x 10/100/1000BaseTX ports
Very compact, metal pocket size casing
Auto-MDI/MDIX
Auto-negotiation
Store and forward switching
Non-blocking
MAC addresses: 1K
Smart Plug and Play
Support Full-duplex and Flow Control
Power supply: 5Vdc 1.2A or over USB connection from the PC
Very compact, metal pocket size casing
Auto-MDI/MDIX
Auto-negotiation
Store and forward switching
Non-blocking
MAC addresses: 1K
Smart Plug and Play
Support Full-duplex and Flow Control
Power supply: 5Vdc 1.2A or over USB connection from the PC
ROLINE Ethernet Switch
