- RS Stock No.:
- 175-7294
- Mfr. Part No.:
- DGS-1100-05/B
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 175-7294
- Mfr. Part No.:
- DGS-1100-05/B
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D-Link Network Switch
The D-Link DGS-1100 network communication module is an industry recognised Ethernet switch with 5 ports for easy expansion of your network and a quick way to upgrade your network to Gigabit connectivity. Features like high power budgets and 6kV surge protection make it ideal for IP surveillance deployments. Advanced management features, a range of diagnostic and troubleshooting tools, and energy-efficient technologies provide a flexible solution to meet your networking requirements. The Ethernet switch gives you a cost-effective and easy point of entry into Ethernet systems. It serves a long and productive life without sacrificing performance or functionality.
Features and Benefits
• Bandwidth control
• Client based utility or web based GUI
• Energy efficient
• Fanless design for silent operation
• High power ports
• IGMP snooping
• It has standby mode power consumption of 1.39W
• It supports speed up to 10/100/1000Mbps for all its ports
• Link status detection
• Operating temperature ranges between 0° to 40°C
• Port based VLAN
• Surveillance VLAN
• Voice VLAN
• UK Plug
• Client based utility or web based GUI
• Energy efficient
• Fanless design for silent operation
• High power ports
• IGMP snooping
• It has standby mode power consumption of 1.39W
• It supports speed up to 10/100/1000Mbps for all its ports
• Link status detection
• Operating temperature ranges between 0° to 40°C
• Port based VLAN
• Surveillance VLAN
• Voice VLAN
• UK Plug
Applications
• Commercial workspaces
• Industrial networking
• Industrial networking
Specifications
Attribute | Value |
---|---|
Number of Ports | 5 |
Switch Type | Smart |
Network Speed Class | Gigabit |
Height | 28mm |
Network Speed | 1000Mbit/s |
Model | B |
Plug Type | Type G - British 3-Pin |
Dimensions | 28 x 100.5 x 82mm |
Depth | 82mm |
Width | 100.5mm |