- RS Stock No.:
- 175-7283
- Mfr. Part No.:
- DIS-100G-5W
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 175-7283
- Mfr. Part No.:
- DIS-100G-5W
- Manufacturer:
- D-Link
- COO (Country of Origin):
- CN
D-Link Network Switch
The D-Link DIS-100G series network communication module is an industry recognised Ethernet switch with 5gb Ethernet ports, designed for supporting standard industrial applications without a complex setup to make the network truly plug and play. Out of its 5 ports, 1 is an RJ45 port. It delivers up to 30W power per port along with data on standard Ethernet cabling. These rugged, yet easy to deploy, switches have superior environmental specification compared to those of commercial network switches. With its hardened design combined with high availability network features, these switches form vital parts of any network infrastructure facilitating the increasing demand for smart cities, city-wide surveillance and wireless connectivity. It serves a long and productive life without sacrificing performance or functionality.
Features and Benefits
• Din Rail and wall mounting options
• High temperature tolerance
• It supports speed up to 10/100/1000Mbps
• Operating temperature ranges between -40° to 75°C
• Overload current protection
• Redundant dual power inputs
• Reverse polarity protection
• Shock tolerant
• Vibration resistant
• High temperature tolerance
• It supports speed up to 10/100/1000Mbps
• Operating temperature ranges between -40° to 75°C
• Overload current protection
• Redundant dual power inputs
• Reverse polarity protection
• Shock tolerant
• Vibration resistant
Applications
• Commercial workspaces
• Industrial networking
• Applications that require challenging environmental conditions
• Applications that require high ambient temperatures
• Industrial networking
• Applications that require challenging environmental conditions
• Applications that require high ambient temperatures
Attribute | Value |
---|---|
Number of Ports | 5 |
Switch Type | Unmanaged |
RJ45 Ports | 1 |
Network Speed Class | Gigabit |
Height | 29.1mm |
Network Speed | 1000Mbit/s |
Dimensions | 29.1 x 112.2 x 89.4mm |
Depth | 89.4mm |
Width | 112.2mm |