Linksys LGS105, Unmanaged 5 Port Network Switch
- RS Stock No.:
- 122-1394
- Mfr. Part No.:
- LGS105-UK
- Manufacturer:
- Linksys
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-1394
- Mfr. Part No.:
- LGS105-UK
- Manufacturer:
- Linksys
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linksys | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| RJ45 Ports | 5 | |
| Height | 26mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | LGS105 | |
| Depth | 75mm | |
| Width | 121mm | |
| Dimensions | 121 x 75 x 26mm | |
| Select all | ||
|---|---|---|
Brand Linksys | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
RJ45 Ports 5 | ||
Height 26mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model LGS105 | ||
Depth 75mm | ||
Width 121mm | ||
Dimensions 121 x 75 x 26mm | ||
- COO (Country of Origin):
- CN
