Trendnet 8 Port Network Switch
- RS Stock No.:
- 561-721
- Distrelec Article No.:
- 303-56-808
- Mfr. Part No.:
- TEW-921DAP
- Manufacturer:
- Trendnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-721
- Distrelec Article No.:
- 303-56-808
- Mfr. Part No.:
- TEW-921DAP
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Height | 109mm | |
| Standards/Approvals | CE/FCC | |
| Width | 25 mm | |
| Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Height 109mm | ||
Standards/Approvals CE/FCC | ||
Width 25 mm | ||
Depth 160mm | ||
- COO (Country of Origin):
- TW
