- RS Stock No.:
- 812-8872
- Mfr. Part No.:
- 24030080010
- Manufacturer:
- HARTING
13 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP13,341.17
(exc. VAT)
PHP14,942.11
(inc. VAT)
Units | Per Unit |
1 + | PHP13,341.17 |
- RS Stock No.:
- 812-8872
- Mfr. Part No.:
- 24030080010
- Manufacturer:
- HARTING
Legislation and Compliance
Product Details
HARTING Unmanaged Ethernet Switch
The HARTING unmanaged Ethernet switch has 8, RJ45 ports and DIN rail mounting. It has a supply voltage of 24VDC to 48VDC. The Ha-VIS eCon 3000 series full GB family of unmanaged Ethernet switch is equipped with up to 16GB Ethernet ports. It facilitates cost-efficiency, quick expansion, and/or reconstruction of network infrastructures with high bandwidth requirements. All variants support extra-long Ethernet frames (jumbo frames). Owing to the extremely flat design, these switches can be accommodated in installations where space is restricted towards the cable connection at the front. Automatic detection of the transmission rate (auto-negotiation) and the wiring of the twisted pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.
Features and Benefits
2.16 MTBF (in million hours)
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3
Support of jumbo frames (10KB)
Surge protection and reverse polarity protection
Minimum energy consumption due to energy-efficient Ethernet
Housing width 25mm
Frame size 1.5KB
MAC table size 1k entries
Packet buffer size 448KB
Operating temperature ranges between 0°C and 55°C
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3
Support of jumbo frames (10KB)
Surge protection and reverse polarity protection
Minimum energy consumption due to energy-efficient Ethernet
Housing width 25mm
Frame size 1.5KB
MAC table size 1k entries
Packet buffer size 448KB
Operating temperature ranges between 0°C and 55°C
Applications
Machinery and robotics
Automation industrial
Network infrastructures
Wind energy
Solar energy-transportation shipbuilding
Automation industrial
Network infrastructures
Wind energy
Solar energy-transportation shipbuilding
Certifications
CE certified
IEC 60068-2-6 Vibration
IEC 60068-2-6 Resonance search
IEC 60068-2-27 Shock test
IEC 60068-2-6 Vibration
IEC 60068-2-6 Resonance search
IEC 60068-2-27 Shock test
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 8 |
Height | 142mm |
Dimensions | 25 x 107.5 x 142mm |
Width | 25mm |
Depth | 107.5mm |