- RS Stock No.:
- 202-3771
- Mfr. Part No.:
- 6GK5205-3BD00-2TB2
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP56,894.09
(exc. VAT)
PHP63,721.38
(inc. VAT)
Units | Per Unit |
1 + | PHP56,894.09 |
- RS Stock No.:
- 202-3771
- Mfr. Part No.:
- 6GK5205-3BD00-2TB2
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 0.3A Maximum Consumed Current, Plastic Enclosure - SCALANCE Series - 6GK5205-3BD00-2TB2
Looking for a durable communication solution for data exchange in your industrial equipment? Choose this Ethernet switch from Siemens. Thanks to its plastic enclosure, it can withstand impact and abrasion, making it suitable for use in harsh environments. The switch's five RJ45 ports let you establish star and line topology networks with up to five devices simultaneously. This means less cabling, so you can achieve a tidy setup. Three SC ports are on hand for effective multimode communication in fibre-optic systems. This switch is used in various industrial applications, such as the process and packaging industry.
Features & Benefits
• Maximum transfer rate of 100Mbit/s for speedy data transmission
• 24V supply voltage makes it compatible with low-voltage systems
• DIN rail mounting is simple and tool-free, saving you time and effort
• 24V supply voltage makes it compatible with low-voltage systems
• DIN rail mounting is simple and tool-free, saving you time and effort
Is this switch safe to handle?
An IP20 rating indicates the switch is touch-proof, as well as being protected from objects larger than 12mm, such as tools.
What's the temperature tolerance of this switch?
This switch performs reliably in a temperature range between 0°C and +60°C, making it suitable for use in demanding conditions.
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Switch Type | Managed Switch |
RJ45 Ports | 5 |
Height | 117mm |
Series | SCALANCE XB-200 |
Dimensions | 117 x 109 x 80mm |
Width | 80mm |
Depth | 109mm |