Phoenix Contact FL SWITCH 2206-2FX SM ST Series DIN Rail Mount Ethernet Switch, 6 RJ45 Ports, 100Mbit/s Transmission,
- RS Stock No.:
- 201-6420
- Mfr. Part No.:
- 2702333
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP77,772.55
(exc. VAT)
PHP87,105.26
(inc. VAT)
Units | Per Unit |
1 + | PHP77,772.55 |
- RS Stock No.:
- 201-6420
- Mfr. Part No.:
- 2702333
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix industrial Ethernet switch has auto negotiation & auto crossing which makes a quick & efficient installation. It has various temperature range & DIN profile available. It is a managed switch 2000 with 6 ports. It has maximum conductor length (twisted pair) 100 m.
Degree of protection is IP20
Ambient temperature is -40 °C to 70 °C
Ambient temperature is -40 °C to 70 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Transmission Length | 100m |
Transmission Speed | 100Mbit/s |
RJ45 Ports | 6 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |
Series | FL SWITCH 2206-2FX SM ST |