- RS Stock No.:
- 196-3664
- Mfr. Part No.:
- 6GK57881FC000AA0
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Siemens SCALANCE WAM766-1 2 x M12 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100/1000Mbit/s
- RS Stock No.
- 256-0854
Price Each
PHP90,308.09
(exc. VAT)
PHP101,145.06
(inc. VAT)
- RS Stock No.:
- 196-3664
- Mfr. Part No.:
- 6GK57881FC000AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IWLAN Access Point, SCALANCE W788-1 RJ45, 1 radio, 3 R-SMA antenna port, iFeatures support via key plug, gross 450 Mbit/s per radio, 1x RJ45 max. 1 Gbit/s, PoE, redundant 24 V DC, terminal block, -20..+60 °C, plug slot, WPA2/802.11i/e, includes: MPCIE-R1-ABGN-U3, scope of delivery: Manuals on CD-ROM, German/English, 2x terminal blocks, for operation outside of USA/Israel
Specifications
Attribute | Value |
---|---|
Transmission Speed | 450/1000Mbit/s |
RJ45 Ports | 1 |
Mounting | DIN Rail, Wall |
Series | 6GK5788 |
Depth | 79mm |
Height | 158mm |
Maximum Operating Temperature | +60°C |
Maximum Supply Voltage | 28.8V dc |
Minimum Operating Temperature | -20°C |
Number of Ports | 1 |
Width | 200mm |
Dimensions | 200 x 79 x 158mm |
Weight | 1.7kg |