Teltonika TSW040 Series DIN Rail, Wall Mount Industrial Ethernet Switch, 8, 100Mbps Transmission, 57 VDC
- RS Stock No.:
- 756-306
- Mfr. Part No.:
- TSW040000000
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP4,566.72
(exc. VAT)
PHP5,114.73
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,566.72 |
*price indicative
- RS Stock No.:
- 756-306
- Mfr. Part No.:
- TSW040000000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Ethernet Switch | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 57 VDC | |
| Mount Type | DIN Rail, Wall Mount | |
| Series | TSW040 | |
| Number of RJ-45 Ports | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 113.1mm | |
| Depth | 74.6mm | |
| Weight | 280g | |
| Height | 41.2mm | |
| Standards/Approvals | UKCA | |
| Number of Ports | 8 | |
| Switch Type | PoE Switches | |
| Protocol Type | Ethernet, Ethernet 10/100 Mbps | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Ethernet Switch | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 57 VDC | ||
Mount Type DIN Rail, Wall Mount | ||
Series TSW040 | ||
Number of RJ-45 Ports 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 113.1mm | ||
Depth 74.6mm | ||
Weight 280g | ||
Height 41.2mm | ||
Standards/Approvals UKCA | ||
Number of Ports 8 | ||
Switch Type PoE Switches | ||
Protocol Type Ethernet, Ethernet 10/100 Mbps | ||
Compatible USB Cable Version No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
