Teltonika TSW101 Series DIN Rail, Wall Mount Industrial Ethernet Switch, 5, 1000Mbps Transmission, 30 VDC

N

Subtotal (1 unit)*

PHP5,870.28

(exc. VAT)

PHP6,574.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,870.28

*price indicative

RS Stock No.:
756-302
Mfr. Part No.:
TSW101000000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Industrial Ethernet Switch

Transmission Speed

1000Mbps

Nominal Supply Voltage

30 VDC

Mount Type

DIN Rail, Wall Mount

Series

TSW101

Minimum Operating Temperature

-40°C

Number of RJ-45 Ports

5

Maximum Operating Temperature

75°C

Depth

95mm

Width

115mm

Weight

384g

Height

32mm

Standards/Approvals

UKCA

Switch Type

PoE Switches

Number of Ports

5

Compatible USB Cable Version

No

Protocol Type

CSMA/CD, Ethernet, Ethernet 10/100/1000 Mbps

RoHS Status: Exempt

COO (Country of Origin):
LT