Teltonika TSW202 Series DIN Rail, Wall Mount Industrial Ethernet Switch, 8, 1000Mbps Transmission, 57 VDC

N

Subtotal (1 unit)*

PHP11,337.87

(exc. VAT)

PHP12,698.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,337.87

*price indicative

RS Stock No.:
756-299
Mfr. Part No.:
TSW202000001
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Industrial Ethernet Switch

Transmission Speed

1000Mbps

Nominal Supply Voltage

57 VDC

Fibre Port Type

SFP

Mount Type

DIN Rail, Wall Mount

Series

TSW202

Number of RJ-45 Ports

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Height

44.2mm

Standards/Approvals

UKCA

Weight

610g

Depth

122.2mm

Width

132mm

Switch Type

PoE Switches

Number of Ports

10

Compatible USB Cable Version

No

Protocol Type

DHCP, Ethernet, Ethernet 10/100/1000 Mbps, EtherNet/IP, HTTP, HTTPS, ICMP, IP, LLDP, MRP, Profinet, RSTP, SNMP, SNMP v2, SNMP v3, SSH, STP, TCP, VLAN

RoHS Status: Exempt

COO (Country of Origin):
LT