Teltonika TSW210 Series DIN Rail, Wall Mount Industrial Ethernet Switch, 8, 1000Mbps Transmission, 57 VDC
- RS Stock No.:
- 756-298
- Mfr. Part No.:
- TSW210000040
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP7,078.90
(exc. VAT)
PHP7,928.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,078.90 |
*price indicative
- RS Stock No.:
- 756-298
- Mfr. Part No.:
- TSW210000040
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Ethernet Switch | |
| Transmission Speed | 1000Mbps | |
| Fibre Port Type | SFP | |
| Nominal Supply Voltage | 57 VDC | |
| Mount Type | DIN Rail, Wall Mount | |
| Series | TSW210 | |
| Minimum Operating Temperature | -40°C | |
| Number of RJ-45 Ports | 8 | |
| Maximum Operating Temperature | 75°C | |
| Height | 44.2mm | |
| Depth | 95.1mm | |
| Weight | 500g | |
| Standards/Approvals | UKCA | |
| Width | 132mm | |
| Number of Ports | 10 | |
| Protocol Type | Ethernet, Ethernet 10/100/1000 Mbps | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Ethernet Switch | ||
Transmission Speed 1000Mbps | ||
Fibre Port Type SFP | ||
Nominal Supply Voltage 57 VDC | ||
Mount Type DIN Rail, Wall Mount | ||
Series TSW210 | ||
Minimum Operating Temperature -40°C | ||
Number of RJ-45 Ports 8 | ||
Maximum Operating Temperature 75°C | ||
Height 44.2mm | ||
Depth 95.1mm | ||
Weight 500g | ||
Standards/Approvals UKCA | ||
Width 132mm | ||
Number of Ports 10 | ||
Protocol Type Ethernet, Ethernet 10/100/1000 Mbps | ||
Compatible USB Cable Version No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
