Exsys Industrial Ethernet Switch
- RS Stock No.:
- 217-921
- Distrelec Article No.:
- 303-80-541
- Mfr. Part No.:
- EX-62020POE-SFP
- Manufacturer:
- Exsys
Subtotal (1 unit)*
PHP9,222.22
(exc. VAT)
PHP10,328.89
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Limited stock
- 32 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,222.22 |
*price indicative
- RS Stock No.:
- 217-921
- Distrelec Article No.:
- 303-80-541
- Mfr. Part No.:
- EX-62020POE-SFP
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
- COO (Country of Origin):
- CN
The Exsys Gigabit Switch offers full gigabit performance on all ports despite its small external dimensions. Up to 30W are available on each of the four RJ45 ports for connecting PoE power devices such as IP cameras or IP phones. The fifth Gigabit port is an SFP slot. Matching SFP transceivers are available as accessories. Thanks to the robust metal housing and the extended operating temperature range from 40°C to 80°C, it is suitable for a variety of applications, even in harsh environments. Power is supplied via the terminal block and can also be redundant to reduce operational failures.
Supports auto negotiation and 10/100Mbps half and full duplex and 1000Mbps full duplex
Supports jumbo frames up to 9kBytes
Terminal block for redundant DC input
IP40 rating
Supports jumbo frames up to 9kBytes
Terminal block for redundant DC input
IP40 rating
Related links
- Exsys Industrial Ethernet Switch
- Exsys EX-62035M, Network Switch With PoE
- Phoenix Contact FL SWITCH 4000T-4POE-SFP Series DIN Rail Mount Industrial Ethernet Switch
- StarTech.com Industrial Ethernet Switch
- Trendnet Industrial Ethernet Switch
- Planet Industrial Ethernet Switch
- Eaton Industrial Ethernet Switch
- Teltonika Industrial Ethernet Switch