Mouret Sa 2 Port PCI RS422, RS485 Network Card, 921.6kbps
- RS Stock No.:
- 285-7288
- Mfr. Part No.:
- CP-132UL-DB9M
- Manufacturer:
- Mouret Sa
Stock information currently inaccessible
- RS Stock No.:
- 285-7288
- Mfr. Part No.:
- CP-132UL-DB9M
- Manufacturer:
- Mouret Sa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mouret Sa | |
| Product Type | Network Card | |
| Bus Type | PCI | |
| Interface Type | RS422, RS485 | |
| Network Speed | 921.6kbps | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 921.6kbps | |
| Standards/Approvals | CE, FCC | |
| Select all | ||
|---|---|---|
Brand Mouret Sa | ||
Product Type Network Card | ||
Bus Type PCI | ||
Interface Type RS422, RS485 | ||
Network Speed 921.6kbps | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 921.6kbps | ||
Standards/Approvals CE, FCC | ||
- COO (Country of Origin):
- TW
The 2-port Universal PCI serial board designed for industrial automation applications that require long-distance, multipoint, PC-based data acquisition solutions. With features such as over 800kbps data throughput, automatic data direction control for RS-485 signals, and compatibility with various operating systems, this board offers top serial performance and reliable communication.
Over 800kbps data throughput for top performance
Automatic data direction control for RS-485 signals
Transmit data up to 1.2km with RS-422/485
Compatible with 3.3/5V PCI and PCI-X
Drivers provided for Windows, Linux, and UNIX
Wide temperature model available for -40 to 85°C environments
