Mouret Sa 4 Port PCIe RS422, RS485, RS232 Network Card
- RS Stock No.:
- 285-7286
- Mfr. Part No.:
- CP-114EL-I-DB9M
- Manufacturer:
- Mouret Sa
Stock information currently inaccessible
- RS Stock No.:
- 285-7286
- Mfr. Part No.:
- CP-114EL-I-DB9M
- Manufacturer:
- Mouret Sa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mouret Sa | |
| Bus Type | PCIe | |
| Product Type | Network Card | |
| Interface Type | RS422, RS485, RS232 | |
| Number of Ports | 4 | |
| Maximum Data Transfer Rate | 921.6kbps | |
| Standards/Approvals | FCC, CE | |
| Select all | ||
|---|---|---|
Brand Mouret Sa | ||
Bus Type PCIe | ||
Product Type Network Card | ||
Interface Type RS422, RS485, RS232 | ||
Number of Ports 4 | ||
Maximum Data Transfer Rate 921.6kbps | ||
Standards/Approvals FCC, CE | ||
- COO (Country of Origin):
- TW
The smart 4-port PCI Express board designed for POS and ATM applications. It is a top choice for industrial automation engineers and system integrators due to its fast 921.6kbps baud rate and full modem control signals. With a low-profile form factor and support for various operating systems, this board is versatile and easy to maintain.
PCI Express 1.0 compliant
128-byte FIFO and on-chip H/W, S/W flow control
Low-profile form factor fits small-sized PCs
Supports Windows, Linux, and UNIX operating systems
Fast baud rate of 921.6kbps for quick data transmission
Full modem control signals for compatibility with serial peripherals
Supports RS-232, RS-422, and RS-485 serial standards
