Mouret Sa 2 Port PCIe RS232 Network Card
- RS Stock No.:
- 285-7285
- Mfr. Part No.:
- CP-102EL-DB9M
- Manufacturer:
- Mouret Sa
Stock information currently inaccessible
- RS Stock No.:
- 285-7285
- Mfr. Part No.:
- CP-102EL-DB9M
- Manufacturer:
- Mouret Sa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mouret Sa | |
| Bus Type | PCIe | |
| Product Type | Network Card | |
| Interface Type | RS232 | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 921.6kbps | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Mouret Sa | ||
Bus Type PCIe | ||
Product Type Network Card | ||
Interface Type RS232 | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 921.6kbps | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
The 2-port PCI Express board supports fast data transmission with a maximum baud rate of 921.6kbps. Its low-profile form factor makes it ideal for small-sized PCs, while the drivers provided ensure compatibility with various operating systems, including Windows, Linux, and UNIX.
PCI Express 1.0 compliant
128-byte FIFO and on-chip H/W, S/W flow control
Low-profile form factor fits small-sized PCs
Supports a fast 921.6kbps baud rate
Drivers provided for Windows, Linux, and UNIX
2 RS-232 serial ports with full modem control signals
