- RS Stock No.:
- 186-2776
- Mfr. Part No.:
- ST5GPEXNB
- Manufacturer:
- StarTech.com
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP8,966.07
(exc. VAT)
PHP10,042.00
(inc. VAT)
Units | Per Unit |
1 + | PHP8,966.07 |
- RS Stock No.:
- 186-2776
- Mfr. Part No.:
- ST5GPEXNB
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ST5GPEXNB NBASE-T PCIe Network Card
This 4-speed NBASE-T™ PCIe network card offers an inexpensive network upgrade solution, providing access to your network at multiple speeds up to 5G, using your existing Cat5e copper cabling.
Cost-effective Multi-Gigabit Ethernet
Fully compliant with 2.5GBASE-T, 5GBASE-T, and NBASE-T (Draft IEEE802.3bz) specifications, the PCIe NIC offers a cost-effective and versatile networking solution. It provides additional bandwidth at multiple speeds, to meet your network needs without the expense of overhauling your existing cable infrastructure.
Advanced technology for optimal performance
The featured NBASE-T technology and multi-gigabit speeds support Cisco® campus switches, including Catalyst 4500E, 3850 and 3560-CX. The Marvell® 88E2010 chipset is optimized for achieving 2.5 and 5G rates over your existing Cat5e copper cable setup without upgrading to the more expensive Cat6A cabling required for 10Gbps speeds.
Operating efficiency and flexible use
The Tehuti Networks™ TN4010 chipset, compliant with IEEE 802.3az, ensures peak operating efficiency with reduced power consumption. The network card also supports 9K jumbo frames, 802.1q VLAN tagging and is backward compatible with 1000BASE-T. For additional versatility, the controller card is equipped with a standard-profile bracket and includes a low-profile bracket for installation in small form-factor computers.
The ST5GPEXNB is backed by a StarTech.com 2-year warranty.
Cost-effective Multi-Gigabit Ethernet
Fully compliant with 2.5GBASE-T, 5GBASE-T, and NBASE-T (Draft IEEE802.3bz) specifications, the PCIe NIC offers a cost-effective and versatile networking solution. It provides additional bandwidth at multiple speeds, to meet your network needs without the expense of overhauling your existing cable infrastructure.
Advanced technology for optimal performance
The featured NBASE-T technology and multi-gigabit speeds support Cisco® campus switches, including Catalyst 4500E, 3850 and 3560-CX. The Marvell® 88E2010 chipset is optimized for achieving 2.5 and 5G rates over your existing Cat5e copper cable setup without upgrading to the more expensive Cat6A cabling required for 10Gbps speeds.
Operating efficiency and flexible use
The Tehuti Networks™ TN4010 chipset, compliant with IEEE 802.3az, ensures peak operating efficiency with reduced power consumption. The network card also supports 9K jumbo frames, 802.1q VLAN tagging and is backward compatible with 1000BASE-T. For additional versatility, the controller card is equipped with a standard-profile bracket and includes a low-profile bracket for installation in small form-factor computers.
The ST5GPEXNB is backed by a StarTech.com 2-year warranty.
Features & Benefits
Cost-effective and versatile Ethernet connectivity supporting four network speeds: 5G, 2.5G, 1G and 100Mbps
Achieve up to 2.5Gbps and 5Gbps speeds on your existing Cat5e cabling infrastructure
Compliant with 5GBase-T and NBase-T (Draft IEEE802.3bz) specifications
Windows®, macOS, Linux® support
9K jumbo frame support
Achieve up to 2.5Gbps and 5Gbps speeds on your existing Cat5e cabling infrastructure
Compliant with 5GBase-T and NBase-T (Draft IEEE802.3bz) specifications
Windows®, macOS, Linux® support
9K jumbo frame support
Applications
Ideal for enterprise, gaming and home networks that require rates beyond 1Gbps using existing cabling
Designed for low-power, low-cost single port network applications that require more than Gigabit speeds
Great for supporting multi-gigabit technology such as Cisco campus switches, including Catalyst 4500E, 3850 and 3560-CX
Ideal for administrative and academic buildings such as university libraries, student centers and residence halls
Designed for low-power, low-cost single port network applications that require more than Gigabit speeds
Great for supporting multi-gigabit technology such as Cisco campus switches, including Catalyst 4500E, 3850 and 3560-CX
Ideal for administrative and academic buildings such as university libraries, student centers and residence halls
Whats in the package?
network card
low-profile mounting bracket
driver CD
instruction manual
low-profile mounting bracket
driver CD
instruction manual
Specifications
Attribute | Value |
---|---|
Bus Type | PCI |
Network Speed | 1 Gbit/s, 2.5 Gbit/s, 5 Gbit/s, 100Mbit/s |
Interface Type | RJ45 |
Number of Ports | 1 |
Wake On LAN | No |