- RS Stock No.:
- 170-1651
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Bag of 97
PHP407.00
(exc. VAT)
PHP455.84
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 + | PHP407.00 | PHP4.196 |
*price indicative |
- RS Stock No.:
- 170-1651
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Finish | Galvanised |
Diameter | 65 mm x 3.35mm |
Bag Weight | 500g |