- RS Stock No.:
- 885-9481
- Mfr. Part No.:
- 138-4304-407
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9481
- Mfr. Part No.:
- 138-4304-407
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Type N Bulkhead Jack Crimp
Cinch Connectivity range of 50 ohm professional grade bulkhead N type connectors have a brass body and gold plated contact pin. The 50 ohm N type bulkhead connectors are available in a variety of configurations to suit any application.
Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch N Type Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG-188 DS, RG316, RG-316 DS |
Bulkhead | Yes |
Operating Frequency | 0 to 11GHz |
Body Plating | Tri-Alloy (Copper/Tin/Zinc) |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold over Nickel over Copper |
Mating Type | Quick Connect |