DG723DQ-T1-GE3 Vishay, Analogue Switch Dual SPST, 1.8 → 5.5 V, 8-Pin MSOP

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

PHP1,116.10

(exc. VAT)

PHP1,250.025

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
25 - 95PHP44.644
100 - 245PHP43.722
250 - 495PHP42.798
500 +PHP41.876

*price indicative

Packaging Options:
RS Stock No.:
787-9128P
Mfr. Part No.:
DG723DQ-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3.1 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C