Meterman DM7 Handheld LCD Digital Multimeter, 200mA dc Max, 600V ac Max

Stock information currently inaccessible
RS Stock No.:
636-1840
Mfr. Part No.:
METERMAN DM7B
Manufacturer:
Meterman
Find similar products by selecting one or more attributes.
Select all

Brand

Meterman

Multimeter Type

Handheld

Display Type

LCD

Model Number p

DM7

Functions Measured

AC Voltage, Battery Test, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum Resistance Measurement

2MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

200mA dc

Maximum Frequency

400Hz

DC Current Measurement Resolution

100µA dc

AC Voltage Measurement Resolution

100mV ac

Resistance Measurement Resolution

DC Voltage Measurement Resolution

1mV dc

Safety Category Level

CAT II

Length

40mm

Best Resistance Measurement Accuracy

±1% + 3 Digits

Battery Type

9V

Safety Category Voltage

600V

Best DC Current Accuracy

±2% + 1 Digit

Height

140mm

Minimum Operating Temperature

0°C

Best AC Voltage Accuracy

±1.5% + 4 Digits

Dimensions

40 x 78 x 140mm

Best DC Voltage Accuracy

±0.8% + 1 Digit

Maximum Operating Temperature

+50°C

Weight

215g

Width

78mm

RoHS Status: Not Applicable