Chauvin Arnoux CA 702 Handheld Digital Multimeter, 600 V ac
- RS Stock No.:
- 212-1268
- Distrelec Article No.:
- 176-04-101
- Mfr. Part No.:
- P01191739Z
- Manufacturer:
- Chauvin Arnoux
Bulk discount available
Subtotal (1 unit)*
PHP5,036.72
(exc. VAT)
PHP5,641.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,036.72 |
| 5 + | PHP4,145.23 |
*price indicative
- RS Stock No.:
- 212-1268
- Distrelec Article No.:
- 176-04-101
- Mfr. Part No.:
- P01191739Z
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Model Number | CA 702 | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum Resistance Measurement | 20mΩ | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 61010031, RoHS, IEC 610101, IEC 610102033 | |
| Weight | 145g | |
| Width | 55mm | |
| Height | 32.5mm | |
| Length | 104mm | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type Digital | ||
Model Number CA 702 | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum Resistance Measurement 20mΩ | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 61010031, RoHS, IEC 610101, IEC 610102033 | ||
Weight 145g | ||
Width 55mm | ||
Height 32.5mm | ||
Length 104mm | ||
Battery Type AAA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CA 702 pocket digital multimeter from Chauvin Arnoux
The CA 702 pocket digital multimeter (DMM) is the multimeter to take along for all your inspection and maintenance work.
This versatile digital multimeter lets you check voltage and resistance, and perform continuity and diode tests.
It has a torch function so you can carry out your checks in any lighting conditions.
General characteristics
Display : 2000 counts
Range selection : automatic (Autorange)
Voltage AC 2,000 V ; 20,00 V
Voltage DC 2,000 V ; 20,00 V ; 200,0 V
Resistance 20,00 k Ω, 200,0 Ω, 2,000 k Ω
Continuity test 199, 9 Ω
Diode Test 1.999 V
Torch function
Delivered with
blister pack with 2 x 1.5 V LR03 batteries and 1 set of user instructions.
Standards :
IEC 61010 1000V CAT III 600 V cat IV
Useful accessories
- Carrying case 200 x 100 x 40 P01298065Z / 212-2599
- 1.5 V LR03 battery P01296032 / 225-8937
