Palm Sized Compact Digital Multimeter
- RS Stock No.:
- 136-8634
- Manufacturer:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP2,885.43
(exc. VAT)
PHP3,231.68
(inc. VAT)
- RS Stock No.:
- 136-8634
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Functions Measured | AC Voltage, DC Current, DC Voltage, Resistance | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Resistance Measurement | 2MΩ | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Maximum Frequency | 60Hz | |
| Display Type | LCD | |
| Model Number p | DT912a | |
| DC Current Measurement Resolution | 1µA dc | |
| AC Voltage Measurement Resolution | 0.1V ac | |
| Resistance Measurement Resolution | 100mΩ | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Safety Category Level | CAT II, CAT III | |
| Best Resistance Measurement Accuracy | ±0.8 % + 2 Digits | |
| Best DC Current Accuracy | ±1 % + 2 Digits | |
| Dimensions | 70 x 48 x 150mm | |
| Battery Type | 9V | |
| Safety Category Voltage | 600 V, 1000 V | |
| Best DC Voltage Accuracy | ±0.5 % + 2 Digits | |
| Minimum Operating Temperature | 0°C | |
| Height | 150mm | |
| Width | 48mm | |
| Best AC Voltage Accuracy | ±1.2 % + 10 Digits | |
| Weight | 255g | |
| Length | 70mm | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Functions Measured AC Voltage, DC Current, DC Voltage, Resistance | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Resistance Measurement 2MΩ | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Maximum Frequency 60Hz | ||
Display Type LCD | ||
Model Number p DT912a | ||
DC Current Measurement Resolution 1µA dc | ||
AC Voltage Measurement Resolution 0.1V ac | ||
Resistance Measurement Resolution 100mΩ | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
Safety Category Level CAT II, CAT III | ||
Best Resistance Measurement Accuracy ±0.8 % + 2 Digits | ||
Best DC Current Accuracy ±1 % + 2 Digits | ||
Dimensions 70 x 48 x 150mm | ||
Battery Type 9V | ||
Safety Category Voltage 600 V, 1000 V | ||
Best DC Voltage Accuracy ±0.5 % + 2 Digits | ||
Minimum Operating Temperature 0°C | ||
Height 150mm | ||
Width 48mm | ||
Best AC Voltage Accuracy ±1.2 % + 10 Digits | ||
Weight 255g | ||
Length 70mm | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- CN

