Metrix MX 44HDL Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 750V ac Max
- RS Stock No.:
- 206-920
- Mfr. Part No.:
- MX0044HDL
- Manufacturer:
- Metrix
This image is representative of the product range
- RS Stock No.:
- 206-920
- Mfr. Part No.:
- MX0044HDL
- Manufacturer:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Multimeter Type | Handheld | |
| Model Number p | MX 44HDL | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Capacitance Measurement | 40µF | |
| Maximum Frequency | 1kHz | |
| Safety Category Level | CAT III | |
| Battery Type | 9V | |
| Safety Category Voltage | 600V | |
| Best AC Voltage Accuracy | ±0.8% + 3 Digits | |
| Best Capacitance Measurement Accuracy | ±2% + 4 Digits | |
| Minimum Operating Temperature | 0°C | |
| Height | 40mm | |
| Weight | 400g | |
| Best DC Voltage Accuracy | ±0.3% + 1 Digit | |
| Best DC Current Accuracy | ±0.8% + 2 Digits | |
| Dimensions | 189 x 82 x 40mm | |
| Best AC Current Accuracy | ±1.2% + 4 Digits | |
| Best Resistance Measurement Accuracy | ±0.3% + 1 Digit | |
| Length | 189mm | |
| Width | 82mm | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Multimeter Type Handheld | ||
Model Number p MX 44HDL | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Capacitance Measurement 40µF | ||
Maximum Frequency 1kHz | ||
Safety Category Level CAT III | ||
Battery Type 9V | ||
Safety Category Voltage 600V | ||
Best AC Voltage Accuracy ±0.8% + 3 Digits | ||
Best Capacitance Measurement Accuracy ±2% + 4 Digits | ||
Minimum Operating Temperature 0°C | ||
Height 40mm | ||
Weight 400g | ||
Best DC Voltage Accuracy ±0.3% + 1 Digit | ||
Best DC Current Accuracy ±0.8% + 2 Digits | ||
Dimensions 189 x 82 x 40mm | ||
Best AC Current Accuracy ±1.2% + 4 Digits | ||
Best Resistance Measurement Accuracy ±0.3% + 1 Digit | ||
Length 189mm | ||
Width 82mm | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Multimeter MX 44HD
Tested, highly resistant, IP67 sealed casing with separate battery/fuse compartment.
Flame-retardant materials for the casing and circuits.
Highly resistant protective sleeve with stand/attachment function.
Backlit 4000 count display.
Fast analogue 42 segment bargraph, 20 measurements/sec.
DATA HOLD mode, Diode test, audible continuity test, REL mode.
Battery life 500 hours with a 9 V battery.
Operates at 0 to +50°C, storage at -20 to +60°C.
Kit version supplied in carry case: with set of crocodile clips and hook wire grips.
