Fluke Multimeter Holster

Unavailable
RS will no longer stock this product.
RS Stock No.:
410-1242
Mfr. Part No.:
H3
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Accessory Type

Holster

For Use With

321 Series, 322 Series, 333 Series, 334 Series, 335 Series, 336 Series, 337 Series, 902 Series

Dimensions

231 x 90 x 64mm

Height

64mm

Length

231mm

Width

90mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Fluke H3 Holster Accessory for the 321/322/333/334/335/336 and 337


Dimensions: 231x90x64 mm