- RS Stock No.:
- 799-9058
- Mfr. Part No.:
- P01145801A
- Manufacturer:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 799-9058
- Mfr. Part No.:
- P01145801A
- Manufacturer:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SI
Product Details
C.A 6160 Equipment Tester
The CA 6160 Equipment tester is a powerful portable instrument for complete certification testing of a broad range of electrical appliances and equipment: dielectric test, continuity, voltage drop, insulation resistance, leakage current, discharge time and functional testing. CA 6160 (EU Version):799-9049, CA 6160 (UK Version): 799-9058.
Permanently backlit LCD matrice screen
Dielectric test: standard measurement modes (Un from 100 to 5,000V with Ilim 500mA) and programmed modes (t1, t2, t3, U1, U2)
Continuity: up to 100Ω with 0.1 < ITEST < 25A
Voltage drop: up to 100V (Itest > 10A)
Insulation resistance: up to 1GΩ at 250 / 500VDC and 1000VDC
Measurement of internal and external discharge time (at the plug)
Meakage current: operating and residual up to 20mA, contact up to 2mA
Functional testing: voltage, current, frequency and power
AUTOTEST function for automatic execution of measurement sequence (up to 50)
Memory: 1600 measurements
Dielectric test: standard measurement modes (Un from 100 to 5,000V with Ilim 500mA) and programmed modes (t1, t2, t3, U1, U2)
Continuity: up to 100Ω with 0.1 < ITEST < 25A
Voltage drop: up to 100V (Itest > 10A)
Insulation resistance: up to 1GΩ at 250 / 500VDC and 1000VDC
Measurement of internal and external discharge time (at the plug)
Meakage current: operating and residual up to 20mA, contact up to 2mA
Functional testing: voltage, current, frequency and power
AUTOTEST function for automatic execution of measurement sequence (up to 50)
Memory: 1600 measurements
Standards
EN 61010-1 and EN 61326, Cat .III 300V, Cat. II 600V
Supplied with
1 mains cable, 2 pistol-grip dielectrical testers with 2 metre-long wire, 2 insulation test wires, 3 metres long (1 red, 1 black), 4 alligator clamps (2 red, 2 black), 2 test probes (1 red, 1 black), 4 continuity test cables, 2.5 metres long (2 red, 2 black), 1 discharge time cable, 5 instruction manuals (5 languages).
Specifications
Attribute | Value |
---|---|
Model Number p | CA 6160 |
Insulation Test Voltage | 1000 V dc, 250 V dc, 500 V dc |
Test Type | Continuity, Wiring Polarity |
Downloadable Data | Yes |
Interface Type | UK Mains |
Continuity Test Current | 0.1 A, 0.2 A, 10 A, 25 A |
Remote Switch Mode | Yes |
IP Rating | IP50 |
Test Standards | EN 61010-I |
Length | 410mm |
Width | 175mm |
Power Source | Mains |
Dimensions | 410 x 175 x 370mm |
Minimum Continuity Resistance | 0Ω |
Weight | 13.5kg |
Safety Category Level | CAT II |
Display Type | LCD |
Safety Category | CAT II 600 V |
Maximum Continuity Resistance | 9.999Ω |
Safety Category Voltage | 600V |
Height | 370mm |