Gossen Metrawatt PROFiTEST MXTRA Multifunction Tester, 1000V , Earth Resistance Measurement With Bluetooth
- RS Stock No.:
- 136-5808
- Mfr. Part No.:
- M500Y
- Manufacturer:
- Gossen Metrawatt
Discontinued product
- RS Stock No.:
- 136-5808
- Mfr. Part No.:
- M500Y
- Manufacturer:
- Gossen Metrawatt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PROFITEST XTRA M500Y DIN VDE 0100/IEC 60364-6 Installation Tester Kit
The PROFITEST XTRA M500Y Profi PackageInstallation Test Kit comprises a M520P test instrument along with a VARIO plug adapter set, E-Clip 2 generator clamp for earthing measurements, Z3512A clamp for earthing measurements, PRO RE2 measuring adapter for 2-clamp measuring methods, professional case, rechargeable battery pack and charger.
PROFITEST MXTRA M520P Features and Benefits
Loop and line impedance measurement
Measurement of insulation resistance using nominal voltage, with variable or rising test voltage
Low-resistance measurement
Earth resistance measurement
Standing-surface insulation measurement
Universal connector system
BLUETOOTH Interface
Typical applications
Simulation of errors
Testing installations
Earth resistance
Testing electric vehicle charging stations
Testing of residual current devices (RCCBs)
Special testing for systems and RCCB's
Special testing for RCD's
Testing of RCCB's in IT systems
Supplied with
M520P test instrument
VARIO plug adapter set
E-Clip 2 generator clamp for earthing measurements
Z3512A clamp for earthing measurements
PRO RE2 measuring adapter for 2-clamp measuring methods
Professional case
Rechargeable battery pack
Battery charger.
VARIO plug adapter set
E-Clip 2 generator clamp for earthing measurements
Z3512A clamp for earthing measurements
PRO RE2 measuring adapter for 2-clamp measuring methods
Professional case
Rechargeable battery pack
Battery charger.
Specifications
Attribute | Value |
---|---|
Loop Impedance Test Type | Line to Earth |
Automatic RCD Test | Yes |
Model Number p | PROFiTEST MXTRA |
RCD Ramp Test | Yes |
Insulation Test Voltage | 1000V |
Maximum Voltage Measurement | 500V |
Test Type | Auto Test, RCD Test, RCD Trip Current, RCD Trip Time |
Earth Resistance Measurement | Yes |
Downloadable Data | Yes |
Interface Type | Bluetooth |
RCD Test Type | B, B+, G, R |
Test Standards | IEC 60364-6, IEC 61851, IEC/EN 61010-1, IEC/EN 61557 |
IP Rating | IP40 |
Dimensions | 260 x 330 x 90mm |
Safety Category | CAT III 500 V, CAT IV 300 V |
Safety Category Voltage | 300 V, 500 V |
Battery Type | 1.5 V AA |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -5°C |
Height | 90mm |
Width | 330mm |
Length | 260mm |
Power Source | Battery |
Weight | 2.3kg |
Safety Category Level | CAT III, CAT IV |
Maximum Continuity Resistance | <50kΩ |