Fluke 1663 Multifunction Tester, 50V , Earth Resistance Measurement With USB
- RS Stock No.:
- 117-6666
- Distrelec Article No.:
- 300-60-460
- Mfr. Part No.:
- FLK-1663 SCH
- Manufacturer:
- Fluke
Subtotal (1 unit)*
PHP149,553.00
(exc. VAT)
PHP167,499.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Shipping from April 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP149,553.00 |
*price indicative
- RS Stock No.:
- 117-6666
- Distrelec Article No.:
- 300-60-460
- Mfr. Part No.:
- FLK-1663 SCH
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | Phase to Earth, Phase to Neutral | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number p | 1663 | |
| Insulation Test Voltage | 50 V, 100 V, 250 V, 500 V, 1000V | |
| Maximum Voltage Measurement | 500V ac/dc | |
| Test Type | Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 10mA | |
| RCD Test Type | A/F, AC Type, B/B+, G, S | |
| Remote Switch Mode | Yes | |
| IP Rating | IP40 | |
| Height | 125mm | |
| Width | 250mm | |
| Power Source | Battery | |
| Minimum Continuity Resistance | 20Ω | |
| Dimensions | 100 x 250 x 125mm | |
| Length | 100mm | |
| Safety Category Level | CAT III, CAT IV | |
| Weight | 1.3 (with Battery)kg | |
| Display Type | LCD | |
| Safety Category | CAT III 500 V, CAT IV 300 V | |
| Battery Type | AA | |
| Safety Category Voltage | 300 V, 500 V | |
| Maximum Continuity Resistance | 2000Ω | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type Phase to Earth, Phase to Neutral | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number p 1663 | ||
Insulation Test Voltage 50 V, 100 V, 250 V, 500 V, 1000V | ||
Maximum Voltage Measurement 500V ac/dc | ||
Test Type Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity | ||
Earth Resistance Measurement Yes | ||
Interface Type USB | ||
Continuity Test Current 10mA | ||
RCD Test Type A/F, AC Type, B/B+, G, S | ||
Remote Switch Mode Yes | ||
IP Rating IP40 | ||
Height 125mm | ||
Width 250mm | ||
Power Source Battery | ||
Minimum Continuity Resistance 20Ω | ||
Dimensions 100 x 250 x 125mm | ||
Length 100mm | ||
Safety Category Level CAT III, CAT IV | ||
Weight 1.3 (with Battery)kg | ||
Display Type LCD | ||
Safety Category CAT III 500 V, CAT IV 300 V | ||
Battery Type AA | ||
Safety Category Voltage 300 V, 500 V | ||
Maximum Continuity Resistance 2000Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

