MADE VALISE DE CHARGE 4,5Kw Single Phase Current Load, Tri-Phase Current Load, For Use With Electrical Network

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-5901
Mfr. Part No.:
VALISE DE CHARGE 4,5Kw
Manufacturer:
MADE
Find similar products by selecting one or more attributes.
Select all

Brand

MADE

Accessory Type

Single Phase Current Load, Tri-Phase Current Load

For Use With

Electrical Network Installation Meter

COO (Country of Origin):
FR

MADE 3 Phase Installation Tester 4.5 Kw


The 4.5 kW current load simulator aims to load the electrical network testing industrial electricity meters during installation. Reducing the response time of operators. The connections to the 3 phases and neutral are easily made using "crocodile" clips or the optional "beromet" clips.

The measurement terminals are on the front face of the case. One LED indicates that a cycle is in progress, another indicates the end of the cycle. A digital indicator on the front face displays the power taken.

230/400 V ac
474 x 415 x 214 mm
10 kg
IP 22


Electrical Installation Testers and Accessories