- RS Stock No.:
- 203-3325
- Mfr. Part No.:
- 6XV1830-5FH10
- Manufacturer:
- Siemens
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Reel of 20 Metre(s)
PHP6,405.76
(exc. VAT)
PHP7,174.45
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | PHP6,405.76 | PHP320.288 |
*price indicative |
- RS Stock No.:
- 203-3325
- Mfr. Part No.:
- 6XV1830-5FH10
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 2 core bus cable with overlapped aluminium-clad foil, sheathed in a braid of tin-plated copper wires type shield design.
Black in colour
Ambient temperature range from -40 °C to +80 °C
Ambient temperature range from -40 °C to +80 °C
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 50.26 mm² |
Number of Cores | 2 |
Screened/Unscreened | Screened |
Length | 20m |
Shield Type | Aluminium Foil, Tinned Copper Braid |
Sheath Colour | Black |
Cable Type | PROFIBUS |
Outer Diameter | 8mm |
Outer Sheath Material | PVC |
Characteristic Impedance | 100 Ω |
Series | 6XV1830 |
Shielded/Unshielded | Shielded |
Standards Met | CE, RoHS Compliant |
Voltage Rating | 80 V |