- RS Stock No.:
- 711-6020
- Mfr. Part No.:
- KPB1LE2-MA121863
- Manufacturer:
- microSYST
Discontinued product
- RS Stock No.:
- 711-6020
- Mfr. Part No.:
- KPB1LE2-MA121863
- Manufacturer:
- microSYST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MITEX Alpha-Numeric Data Displays
Panel mounting alpha-numeric LED data displays capable of displaying status or production information within industrial control system applications. Housed in rugged metal cases with IP65 front panel protection. Choice of Profibus-DP or RS485/RS232 serial data interfaces.
• Compact panel mount alphanumeric units
• Options of RS-232/485 serial data or Profibus-DP interface versions
• 8 character with choice of 17mm or 30mm red dot-matrix LED display
• Ideal as slave displays for PLCs and IPC based control systems
• Rugged metal case
• IP65 front panel with supplied gasket
• 24 V dc supply
• Bus status LEDs and self test function
• Options of RS-232/485 serial data or Profibus-DP interface versions
• 8 character with choice of 17mm or 30mm red dot-matrix LED display
• Ideal as slave displays for PLCs and IPC based control systems
• Rugged metal case
• IP65 front panel with supplied gasket
• 24 V dc supply
• Bus status LEDs and self test function
Specifications
Attribute | Value |
---|---|
Properties Measured | Profibus |
Display Type | LED |
Cutout Height | 41mm |
Cutout Width | 255mm |
Minimum Temperature | 0°C |
Maximum Temperature | +45°C |
Series | MIPAN |
Meter Type | Digital |