- RS Stock No.:
- 195-9145
- Mfr. Part No.:
- EPAX0600
- Manufacturer:
- Red Lion
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 195-9145
- Mfr. Part No.:
- EPAX0600
- Manufacturer:
- Red Lion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Large 4" High LED Display - Readable to 180 Feet
Alarms, analogue output, and Communications
Programmable User Inputs
AC Powered (85 to 250 VAC)
PC Software for Meter Configuration
Various Input Modules Available
Input Module Ordered Separately
Alarms, analogue output, and Communications
Programmable User Inputs
AC Powered (85 to 250 VAC)
PC Software for Meter Configuration
Various Input Modules Available
Input Module Ordered Separately
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Cutout Height | 158.2mm |
Cutout Width | 604.3mm |
Number of Digits | 6 |
Depth | 118.1mm |
Digit Height | 101 mm |
Measurement Range | -99999 → 999999 |
Series | EPAX |
Minimum Measurement | -99999 |