Multi Function Panel Meters

Discover RS’s wide selection of multifunction panel meters designed for accurate measurement of current, voltage, and power in various electrical systems. Whether you're looking for digital panel meters, analog-style displays, or advanced programmable options, RS offers reliable solutions to meet your needs. As a trusted supplier of multifunction panel meters in the Philippines, we ensure quality products at competitive prices with fast, dependable delivery.

What Is a Multi Function Panel Meter?

A multi function panel meter is a compact digital monitoring device designed to measure and display multiple electrical parameters, such as voltage, current, frequency, power factor, and energy, in a single unit. Also known as multi function meters, process meters, or digital panel meters, these devices replace the need for multiple analog meters, offering a more streamlined and efficient solution for electrical monitoring.

Using touch-display interfaces and drag-and-drop configuration software, multi function meters allow users to quickly build customized, multi-screen interfaces without manual coding. This makes them ideal for use in a wide range of industrial and commercial applications.

Multi function panel meters are commonly used in:

  • Power distribution systems
  • Low, medium, and high-voltage control panels
  • Gensets (generator sets)
  • Building management systems
  • Energy and power monitoring systems

Thanks to their versatility, multi function panel meters are suitable for measuring both AC and DC current or voltage, making them an essential component in modern electrical monitoring and control setups.

Key Features of Multi Function Meters

Multi function meters offer a range of advanced features for accurate and efficient electrical monitoring. Typical specifications include:

  • Measures AC/DC current, voltage, frequency, and power factor, and energy
  • Range of digit heights from 7 mm -101 mm for optimal readability
  • Minimum temperatures from -40°C to maximum temperatures of +80°C
  • Supply voltages ranging from 10 V to 440 V AC compatible with diverse systems
  • Digital display options for panel meters: bar graph, analog-style, or numeric readouts
  • Panel-mountable, energy-efficient design suitable for continuous use
  • High accuracy and reliable measurement for critical electrical systems
  • Software programmable for customized configurations and process control

Benefits of Multi Function Panel Meters

Some benefits of installing and using multi function panel meters include:

  • Consolidation: Instead of having multiple digital panel meters for each function, replace it with one device to reduce panel clutter and installation complexity.
  • Customization: Easily tailor display and measurement parameters to specific applications using intuitive software.
  • Real-Time Monitoring: Provides continuous, accurate data for better system management and fault detection.
  • Versatility: Suitable for AC/DC systems and a broad range of voltages and currents.
  • Improved Efficiency: Features like quick configuration and data replication save time during installation and maintenance.
  • Enhanced Safety: Early detection of abnormal electrical conditions helps prevent equipment damage and downtime.

How to Use a Multi Function Panel Meter?

A multi function panel meter is typically mounted on a control panel and works in conjunction with current transformers (CTs) or voltage inputs for accurate current measurement. Multifunction panel meters receive input signals from the electrical system and process these signals through internal electronics. The meter calculates various electrical parameters in real-time and displays them on a configurable digital screen, allowing users to customize readouts using intuitive drag-and-drop configuration software.

Users can choose from a variety of display styles, including bar graph, analog-style, or digital, and personalize settings such as text labels, colors, and voltage input scaling. Once configured, settings can be saved to both the digital panel meter and a PC, making it easy to replicate configurations across multiple units. These meters are ideal for monitoring real-time values in power systems, offering precise insights into voltage, current, and other electrical parameters.

How to Choose the Right Panel Meter?

Choosing the right panel meter depends on your specific measurement and application needs.

  • Measurement Needs: Determine if you need to measure current, voltage, power, or energy. This helps narrow down the right type of panel meter for your application.
  • Display Format: Select from digital, analog-style, or bar graph displays depending on your readability preference and the type of data visualisation required.
  • Installation Environment: Consider where the panel meter will be used in indoor control rooms, power systems, or gensets and choose a meter that suits the environmental conditions.
  • Voltage Range & Input Compatibility: Ensure the panel meter supports the voltage and input signal ranges of your system to guarantee safe and accurate measurements.
  • Price vs. Features: Basic models of panel meters may suffice for simple monitoring, while programmable or multi-screen multi function meters offer advanced features worth the price.

If you’re planning to buy a panel meter in the Philippines, consider RS for high-quality products from trusted brands.

Where Are Panel Meters Used?

Multifunction panel meters are essential tools across a wide range of industries in the Philippines for monitoring electrical parameters with precision and efficiency.

Power Distribution and Energy Management

Installed in switchboards and control panels, these meters provide real-time data on voltage, current, and power usage, helping to manage load distribution and prevent energy waste.

Industrial Control Systems

Panel meters are used to monitor electrical values in machinery and automated systems in industrial settings, ensuring consistent performance and early detection of faults.

Building and Facility Management

In commercial buildings, voltage and current panel meters track energy consumption, monitor power quality, and enhance electrical safety.

Buy Multi Function Panel Meters in the Philippines

To buy panel meters in the Philippines, explore RS’s wide selection of multi-function panel meters, including digital, programmable, and analogue-style models. RS is a trusted supplier offering panel meter at competitive prices, fast nationwide delivery, and high-quality brands including Endress+Hauser, Jumo, and Red Lion you can rely on. For more delivery related information, visit our delivery information page.

606 Products showing for Multi Function Panel Meters

Results per page