Etic ANT310 Stubby Multiband Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

N

Subtotal (1 unit)*

PHP4,297.50

(exc. VAT)

PHP4,813.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,297.50

*price indicative

RS Stock No.:
649-268
Mfr. Part No.:
ANT310
Manufacturer:
Etic
Find similar products by selecting one or more attributes.
Select all

Brand

Etic

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

698 → 960 MHz, 1710 → 2690 MHz

Connector Type

SMA Male

Gain

2dB

Internal/External

External, Internal

Antenna Mounting Type

Screw

Antenna Physical Form

Stubby

Series

ANT

Lead Length

5m

COO (Country of Origin):
CN
The Etic Omnidirectional antenna model has been specially designed for outdoor and marine facilities. The radome is designed in a very robust ABS resisting to choc and UV. Despite its small size 7.5cm, it offers excellent performances with a good isotropic gain.

Can be used on vehicles or ships
Can be fixed on a roof and a box or a flat surface
With a specific kit it can be fixed on a wall or a matt

Related links