- RS Stock No.:
- 213-2455
- Mfr. Part No.:
- LZS:PT17021
- Manufacturer:
- Siemens
60 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP34.481
(exc. VAT)
PHP38.619
(inc. VAT)
Units | Per Unit | Per Pack* |
10 + | PHP34.481 | PHP344.81 |
*price indicative |
- RS Stock No.:
- 213-2455
- Mfr. Part No.:
- LZS:PT17021
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens has fixing, reject bracket for plug in relay RT series and PT screw terminals logical and PT spring-loaded terminal socket logical disconnection.
Ambient temperature is for storage -25 °C to 70 °C
Specifications
Attribute | Value |
---|---|
For Use With | RT Relay |