- RS Stock No.:
- 203-3328
- Mfr. Part No.:
- 8US1921-2AA00
- Manufacturer:
- Siemens
200 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 100)
PHP114.148
(exc. VAT)
PHP127.846
(inc. VAT)
Units | Per Unit | Per Pack* |
100 + | PHP114.148 | PHP11,414.80 |
*price indicative |
- RS Stock No.:
- 203-3328
- Mfr. Part No.:
- 8US1921-2AA00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON series Busbar system having centre to centre spacing 40, 60 mm. The connection terminal Bar thickness is 5 mm and cross section of 1.5-16 mm2.
Rated current 180A
Specifications
Attribute | Value |
---|---|
Accessory Type | Connecting Terminals |
Range | SENTRON |
For Use With | Busbar System |