- RS Stock No.:
- 203-3262
- Mfr. Part No.:
- 8GK4501-3KK22
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 10 working days from desptach date
Price Each
PHP4,846.75
(exc. VAT)
PHP5,428.36
(inc. VAT)
Units | Per Unit |
1 + | PHP4,846.75 |
- RS Stock No.:
- 203-3262
- Mfr. Part No.:
- 8GK4501-3KK22
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens reserve section front cover has plastic material and its net weight is 0.92kg. Its width is 500mm.
Its height is 450mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
Range | ALPHA |
For Use With | Front Cover |