- RS Stock No.:
- 202-7140
- Mfr. Part No.:
- 5ST2196
- Manufacturer:
- Siemens
110 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
20 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP120.777
(exc. VAT)
PHP135.27
(inc. VAT)
Units | Per Unit | Per Pack* |
10 + | PHP120.777 | PHP1,207.77 |
*price indicative |
- RS Stock No.:
- 202-7140
- Mfr. Part No.:
- 5ST2196
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens end cap has fork-type of Busbar which has a single phase.
Its net weight is 0.2g
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | Fork-Type Busbar |
Range | SENTRON |